MLL5228B vs CDLL5520B feature comparison

MLL5228B Motorola Mobility LLC

Buy Now Datasheet

CDLL5520B Compensated Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC COMPENSATED DEVICES INC
Part Package Code DO-34
Package Description O-LELF-N2 HERMETIC SEALED, GLASS, LL34, MELF-2
Pin Count 2
Manufacturer Package Code CASE 362-03
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω
JESD-30 Code O-LELF-N2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 125 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 3
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-213AA
Operating Temperature-Min -65 °C
Reverse Current-Max 1 µA

Compare MLL5228B with alternatives