MLL5226BT4 vs JANTXV1N5518BUR-1 feature comparison

MLL5226BT4 Motorola Semiconductor Products

Buy Now Datasheet

JANTXV1N5518BUR-1 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC COMPENSATED DEVICES INC
Package Description O-LELF-N2 DO-213AA, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 8
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-213AA
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/437E
Reverse Current-Max 5 µA

Compare MLL5226BT4 with alternatives