MLL4760DTRE3 vs MSP1N3040DUR-1E3 feature comparison

MLL4760DTRE3 Microsemi Corporation

Buy Now Datasheet

MSP1N3040DUR-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 1500 METALLURGICALLY BONDED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 1 W 1.25 W
Reference Voltage-Nom 68 V 68 V
Surface Mount YES YES
Voltage Tol-Max 1% 1%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 1 1
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END

Compare MLL4760DTRE3 with alternatives

Compare MSP1N3040DUR-1E3 with alternatives