MLL4758A vs 1N4758AA0 feature comparison

MLL4758A Freescale Semiconductor

Buy Now Datasheet

1N4758AA0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 110 Ω 110 Ω
JESD-30 Code O-LELF-R2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 56 V 56 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 3 1
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
Peak Reflow Temperature (Cel) 260
Technology ZENER
Time@Peak Reflow Temperature-Max (s) 10

Compare MLL4758A with alternatives

Compare 1N4758AA0 with alternatives