MLL4711T3 vs MMSZ4711ET3 feature comparison

MLL4711T3 Motorola Mobility LLC

Buy Now Datasheet

MMSZ4711ET3 onsemi

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC ON SEMICONDUCTOR
DO-34
O-LELF-N2 R-PDSO-G2
2 2
CASE 362-03 CASE 425-04
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LELF-N2 R-PDSO-G2
1 1
2 2
GLASS PLASTIC/EPOXY
ROUND RECTANGULAR
LONG FORM SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
27 V 27 V
YES YES
ZENER ZENER
NO LEAD GULL WING
END DUAL
5% 5%
0.05 mA 0.05 mA
2 1
No
No
e0
1
150 °C
235
UL RECOGNIZED
TIN LEAD

Compare MLL4711T3 with alternatives

Compare MMSZ4711ET3 with alternatives