MLL4711T3 vs BZT55C27L0 feature comparison

MLL4711T3 Motorola Semiconductor Products

Buy Now Datasheet

BZT55C27L0 Taiwan Semiconductor

Buy Now Datasheet
Obsolete Active
MOTOROLA INC TAIWAN SEMICONDUCTOR CO LTD
O-LELF-N2 ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LELF-N2 O-LELF-R2
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
27 V 27 V
YES YES
ZENER ZENER
NO LEAD WRAP AROUND
END END
5% 5%
0.05 mA 5 mA
2 1
Yes
80 Ω
DO-213AA
e3
220 Ω
1
175 °C
-65 °C
260
0.1 µA
20 V
MATTE TIN OVER NICKEL
30

Compare MLL4711T3 with alternatives

Compare BZT55C27L0 with alternatives