MLL4697T4 vs SZMMSZ4697ET1G feature comparison

MLL4697T4 Motorola Mobility LLC

Buy Now Datasheet

SZMMSZ4697ET1G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code DO-34
Package Description O-LELF-N2
Pin Count 2
Manufacturer Package Code CASE 362-03
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-N2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD GULL WING
Terminal Position END DUAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 2 1
Rohs Code Yes
Forward Voltage-Max (VF) 0.9 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 7.6 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MLL4697T4 with alternatives

Compare SZMMSZ4697ET1G with alternatives