MLL4696T3
vs
MMSZ4696T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
DO-34
Package Description
O-LELF-N2
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
CASE 362-03
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-N2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
GULL WING
Terminal Position
END
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
0.05 mA
0.05 mA
Base Number Matches
2
6
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
1 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MLL4696T3 with alternatives