MLL4684-1TRE3
vs
1N4684UR-PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
DIGITRON SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
5%
Working Test Current
0.05 mA
0.05 mA
Base Number Matches
1
1
Package Description
O-LELF-R2
Case Connection
ISOLATED
Diode Element Material
SILICON
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-LELF-R2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reverse Current-Max
7.5 µA
Reverse Test Voltage
1.5 V
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MLL4684-1TRE3 with alternatives
Compare 1N4684UR-PBF with alternatives