MLL4620 vs JANS1N4620UR-1 feature comparison

MLL4620 Freescale Semiconductor

Buy Now Datasheet

JANS1N4620UR-1 VPT Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS VPT COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1600 Ω 1650 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 3 1
Package Description SOD-80, MELF-2
Factory Lead Time 34 Weeks
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA
Operating Temperature-Min -65 °C
Qualification Status Qualified
Reference Standard MIL-19500
Reverse Current-Max 3.5 µA
Reverse Test Voltage 1.5 V
Technology ZENER

Compare MLL4620 with alternatives

Compare JANS1N4620UR-1 with alternatives