MLL4148-1E3 vs 1N4148WT feature comparison

MLL4148-1E3 Microsemi Corporation

Buy Now Datasheet

1N4148WT YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.125 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Base Number Matches 1 18
Rohs Code Yes
Package Description SOD-523, 2 PIN
Samacsys Manufacturer YAGEO
Breakdown Voltage-Min 80 V
Forward Voltage-Max (VF) 1.25 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.15 W
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 50 µA
Reverse Test Voltage 75 V

Compare MLL4148-1E3 with alternatives