MLL4114 vs 1N4114URE3TR-1 feature comparison

MLL4114 Microsemi Corporation

Buy Now Datasheet

1N4114URE3TR-1 Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-213AA DO-213AA
HERMETIC SEALED, GLASS, MLL34, MELF-2 O-LELF-R2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED TR, 7 INCH: 2000
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
150 Ω
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e0 e3
1
1 1
2 2
200 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
20 V 20 V
0.01 µA
YES YES
ZENER ZENER
TIN LEAD MATTE TIN
WRAP AROUND WRAP AROUND
END END
15 mV/°C
5% 5%
0.25 mA 0.25 mA
3 1
Yes

Compare MLL4114 with alternatives

Compare 1N4114URE3TR-1 with alternatives