MLL4108CTRE3 vs CLL4108TRLEADFREE feature comparison

MLL4108CTRE3 Microsemi Corporation

Buy Now Datasheet

CLL4108TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 2000 LOW NOISE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 14 V 14 V
Surface Mount YES YES
Voltage Tol-Max 2% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD
Package Description O-LELF-R2
Pin Count 2
Manufacturer Package Code SOD-80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END

Compare MLL4108CTRE3 with alternatives

Compare CLL4108TRLEADFREE with alternatives