MLL4100TRE3
vs
JANS1N4100UR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
METALLURGICALLY BONDED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
200 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
9
Package Description
DO-213AA, 2 PIN
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Compare MLL4100TRE3 with alternatives
Compare JANS1N4100UR-1 with alternatives