MLL3047A-1E3
vs
1N3047AUR-1TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-XELF-R2
HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-XELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.25 W
Reference Voltage-Nom
130 V
130 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
10%
10%
Working Test Current
1.9 mA
1.9 mA
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DO-213AB
Pin Count
2
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Dynamic Impedance-Max
700 Ω
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare MLL3047A-1E3 with alternatives
Compare 1N3047AUR-1TR with alternatives