MLL3033A-1E3
vs
1N4753URTRE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-XELF-R2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
8.7
Candidate List Date
2017-07-07
2018-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.10
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-XELF-R2
Number of Elements
1
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
36 V
36 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
10%
Working Test Current
7 mA
7 mA
Base Number Matches
1
1
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
Additional Feature
TR, 7 INCH; 1500
Dynamic Impedance-Max
50 Ω
Operating Temperature-Max
175 °C
Compare MLL3033A-1E3 with alternatives
Compare 1N4753URTRE3 with alternatives