MLI007107M vs 8101LAM0511LFN1F feature comparison

MLI007107M Maxcap Electronics Sdn Bhd

Buy Now Datasheet

8101LAM0511LFN1F Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAXCAP ELECTRONICS SDN BHD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 1400 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 99 mA
Series MLI(6.3V)
Terminal Pitch 2 mm 2 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Tape
Surface Mount NO
Terminal Shape WIRE

Compare MLI007107M with alternatives

Compare 8101LAM0511LFN1F with alternatives