MLG0603S12NJT000 vs BSCQ0006030312NJ00 feature comparison

MLG0603S12NJT000 TDK Corporation

Buy Now Datasheet

BSCQ0006030312NJ00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP CHILISIN ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks
Case/Size Code 0201 0201
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.9 Ω 0.85 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 6 12
Rated Current-Max 0.18 A 0.23 A
Self Resonance Frequency 2800 MHz 3300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 500 MHz
Tolerance 5% 5%
Base Number Matches 1 4

Compare MLG0603S12NJT000 with alternatives

Compare BSCQ0006030312NJ00 with alternatives