MLG0603S12NJT vs HKQ0603U12NJ-T feature comparison

MLG0603S12NJT TDK Corporation

Buy Now Datasheet

HKQ0603U12NJ-T TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TAIYO YUDEN CO LTD
Package Description 0201 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
Construction Multilayer Chip Multilayer Chip
Core Material CERAMIC Ferrite
DC Resistance 0.9 Ω 0.85 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 6 14
Rated Current-Max 0.18 A 0.23 A
Self Resonance Frequency 2800 MHz 3300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 500 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Samacsys Manufacturer TAIYO YUDEN

Compare MLG0603S12NJT with alternatives

Compare HKQ0603U12NJ-T with alternatives