MLG0603P4N2ST000 vs MLG0603P4N2STD25 feature comparison

MLG0603P4N2ST000 TDK Corporation

Buy Now Datasheet

MLG0603P4N2STD25 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description 0201 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks 12 Weeks
Case/Size Code 0201 0201
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.4 Ω 0.4 Ω
Inductance-Nom (L) 0.0042 µH 0.0042 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 14 14
Rated Current-Max 0.35 A 0.35 A
Self Resonance Frequency 5800 MHz 5800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 7.14% 7.14%
Base Number Matches 1 1
Reference Standard AEC-Q200
Special Feature 0.3NH IS THE TOLERANCE

Compare MLG0603P4N2ST000 with alternatives

Compare MLG0603P4N2STD25 with alternatives