MLG0603P1N2CT000 vs LQP03TN1N2C02D feature comparison

MLG0603P1N2CT000 TDK Corporation

Buy Now Datasheet

LQP03TN1N2C02D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP MURATA MANUFACTURING CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks 12 Weeks
Case/Size Code 0201 0201
Construction Rectangular Chip
Core Material CERAMIC
DC Resistance 0.08 Ω 0.1 Ω
Inductance-Nom (L) 0.0012 µH 0.0012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 14 14
Rated Current-Max 0.8 A 0.75 A
Self Resonance Frequency 10000 MHz 17000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 16.67% 16.67%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Special Feature INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
Terminal Finish Tin (Sn)

Compare MLG0603P1N2CT000 with alternatives

Compare LQP03TN1N2C02D with alternatives