MLG0603P1N2CT000
vs
BSCQ000603031N2C00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Case/Size Code
0201
0201
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.08 Ω
0.08 Ω
Inductance-Nom (L)
0.0012 µH
0.0012 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
14
14
Rated Current-Max
0.8 A
0.8 A
Self Resonance Frequency
10000 MHz
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
16.67%
16.6667%
Base Number Matches
1
1
Compare MLG0603P1N2CT000 with alternatives
Compare BSCQ000603031N2C00 with alternatives