MLG0603P1N0BT vs CIH03U1N0BNC feature comparison

MLG0603P1N0BT TDK Corporation

Buy Now Datasheet

CIH03U1N0BNC Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP SAMSUNG ELECTRO-MECHANICS
Package Description 0201 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
Construction Multilayer Chip Chip
Core Material CERAMIC Ceramic
DC Resistance 0.07 Ω 0.07 Ω
Inductance-Nom (L) 0.001 µH 0.001 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, 7 Inch Tape, Paper
Quality Factor-Min (at L-nom) 14 15
Rated Current-Max 1 A 1 A
Self Resonance Frequency 10000 MHz 10000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.1 NANO HENRY
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 10% 10%
Base Number Matches 3 1

Compare MLG0603P1N0BT with alternatives

Compare CIH03U1N0BNC with alternatives