MLFA25FTC15K0 vs MLFM25FTC15K0 feature comparison

MLFA25FTC15K0 SEI Stackpole Electronics Inc

Buy Now Datasheet

MLFM25FTC15K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description MELF MELF
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc. Stackpole Electronics, Inc.
Additional Feature ANTI-SULFUR ANTI-SULFUR, PRECISION
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.4 mm 1.4 mm
Package Length 3.5 mm 3.5 mm
Package Style MELF MELF
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 15000 Ω 15000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1406 1406
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare MLFA25FTC15K0 with alternatives

Compare MLFM25FTC15K0 with alternatives