MLF2012C270K vs MLF0805-270K feature comparison

MLF2012C270K TDK Corporation

Buy Now Datasheet

MLF0805-270K TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE FERRITE
DC Resistance 1.15 Ω 1.15 Ω
Inductance-Nom (L) 27 µH 27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.005 A 0.005 A
Self Resonance Frequency 14 MHz 14 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature MULTILAYER MULTILAYER
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 1 MHz 1 MHz
Tolerance 10% 10%
Base Number Matches 6 1