MLF1608DR68K vs MLF0603-R68K feature comparison

MLF1608DR68K TDK Corporation

Buy Now Datasheet

MLF0603-R68K TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE
DC Resistance 1.7 Ω
Inductance-Nom (L) 0.68 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Quality Factor-Min (at L-nom) 15
Rated Current-Max 0.035 A
Self Resonance Frequency 90 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature MULTILAYER
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 25 MHz
Tolerance 10%
Base Number Matches 6 1

Compare MLF1608DR68K with alternatives

Compare MLF0603-R68K with alternatives