MLE-120-01-G-DV-P vs 76314-920LF feature comparison

MLE-120-01-G-DV-P Samtec Inc

Buy Now Datasheet

76314-920LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
1 Week
SAMTEC Amphenol Communications Solutions
PICK & PLACE PAD
0.121 inch 0.2 inch
0.13 inch 0.335 inch
0.78 inch 2 inch
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL MATTE TIN (79) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
BERYLLIUM COPPER NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
.7506 N
BLACK BLUE
LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.039 inch 0.1 inch
0.039 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3.3782 mm 2.54 mm
10u inch 197u inch
1 mm 2.54 mm
SURFACE MOUNT SOLDER
40 40
.139 N
1 2
40
LOCKING
POLARIZED HOUSING
UL
0.135 inch
94V-0

Compare MLE-120-01-G-DV-P with alternatives

Compare 76314-920LF with alternatives