MLDM2L-21PSB vs MDM-21PL2F feature comparison

MLDM2L-21PSB Glenair Inc

Buy Now Datasheet

MDM-21PL2F ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 3 Weeks
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.218 inch 0.308 inch
Body Depth 0.191 inch 0.23 inch
Body Length 1.088 inch 1.085 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design MACHINED PREASSEM CONN
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 900VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .096 HOLE .09
Mounting Option 2 LOCKING FLOAT MOUNT
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL UL
Shell Finish NICKEL CADMIUM/YELLOW CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Terminal Length 0.1 inch 1 inch
Termination Type SOLDER CRIMP
Total Number of Contacts 21 21
Wire Size-Max 26 AWG 25 AWG
Wire Size-Min 30 AWG 25 AWG
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Material PHOSPHOR BRONZE
Insertion Force-Max 2.224 N
Mating Contact Row Spacing 0.043 inch
Withdrawl Force-Min .139 N

Compare MLDM2L-21PSB with alternatives

Compare MDM-21PL2F with alternatives