MLDM2L-21PSB
vs
MDM-21PHH14M5-A174
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Weeks
15 Weeks
Samacsys Manufacturer
Glenair
Samacsys Modified On
2020-02-25 20:39:57
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
2017-01-12
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V6.10
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.218 inch
0.308 inch
Body Depth
0.191 inch
0.23 inch
Body Length
1.088 inch
1.085 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .096
#2-56 UNC
Mounting Option 2
LOCKING
JACKSCREW
Mounting Type
CABLE
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
C
C
Terminal Length
0.1 inch
Termination Type
SOLDER
CRIMP
Total Number of Contacts
21
21
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Mating Contact Row Spacing
0.043 inch
Compare MLDM2L-21PSB with alternatives
Compare MDM-21PHH14M5-A174 with alternatives