MLCE7.0AE3TR
vs
MXLLCE7.0A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-PALF-W2
PLASTIC, CASE 1, 2 PIN
Pin Count
2
2
Manufacturer Package Code
CASE 1
CASE 1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
8.6 V
8.6 V
Breakdown Voltage-Min
7.78 V
7.78 V
Breakdown Voltage-Nom
8.1 V
8.19 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
7 V
7 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
Pbfree Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
TIN LEAD
Compare MLCE7.0AE3TR with alternatives
Compare MXLLCE7.0A with alternatives