MLAST105CB5225MFNA01 vs GRM155R61E225ME11W feature comparison

MLAST105CB5225MFNA01 TAIYO YUDEN

Buy Now Datasheet

GRM155R61E225ME11W Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
CHIP , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20
6 Weeks
2.2 µF 2.2 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
1 mm 1 mm
SURFACE MOUNT
Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Paper, 7 Inch TR, Paper, 7 Inch
20% 20%
25 V 25 V
0402 0402
YES
X5R X5R
15% ppm/°C 15% ppm/°C
WRAPAROUND
0.5 mm 0.5 mm
1 1
e3
GRM
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MLAST105CB5225MFNA01 with alternatives

Compare GRM155R61E225ME11W with alternatives