MLAST021SCG5R7CWNA01
vs
TMK021CG5R7CK-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Package Description
CHIP
, 008004
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000057 µF
0.0000057 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.125 mm
0.125 mm
Length
0.25 mm
0.25 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
4.39%
4.39%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED, 7 INCH
TR, EMBOSSED, 7 INCH
Positive Tolerance
4.39%
4.39%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
008004
008004
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.125 mm
0.125 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
008004
Package Shape
RECTANGULAR PACKAGE
Compare MLAST021SCG5R7CWNA01 with alternatives
Compare TMK021CG5R7CK-W with alternatives