MLASH105SB7152MFNA01 vs 0402B152M101CT feature comparison

MLASH105SB7152MFNA01 TAIYO YUDEN

Buy Now Datasheet

0402B152M101CT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD KNOWLES PRECISION DEVICES
Package Description CHIP , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.61 mm
Length 1 mm 1.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.508 mm
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MLASH105SB7152MFNA01 with alternatives

Compare 0402B152M101CT with alternatives