MLASE042SCG120JWNA01 vs GRM0225C1C120JA02L feature comparison

MLASE042SCG120JWNA01 TAIYO YUDEN

Buy Now Datasheet

GRM0225C1C120JA02L Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP , 01005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.2 mm 0.2 mm
Length 0.4 mm 0.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch TR, EMBOSSED, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 01005 01005
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.2 mm 0.2 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MLASE042SCG120JWNA01 with alternatives

Compare GRM0225C1C120JA02L with alternatives