MLAS156-5-DB vs 3542-105 feature comparison

MLAS156-5-DB Panduit Corp

Buy Now Datasheet

3542-105 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANDUIT CORP LUMBERG CONNECT GMBH
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL TIN
Contact Finish Termination GOLD (15) OVER NICKEL TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature LATCHED
Contact Material COPPER ALLOY

Compare MLAS156-5-DB with alternatives

Compare 3542-105 with alternatives