ML611PYA221MLZ vs AE611PYA221MSH feature comparison

ML611PYA221MLZ Coilcraft Inc

Buy Now Datasheet

AE611PYA221MSH Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 4439 4439
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 4539 4539
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.0005 Ω 0.0005 Ω
Inductance-Nom (L) 0.22 µH 0.22 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 10 mm 10 mm
Package Length 11.3 mm 11.3 mm
Package Style SMT SMT
Package Width 10 mm 10 mm
Packing Method TR, Plastic, 13 Inch TR, Plastic, 13 Inch
Rated Current-Max 41.6 A 41.6 A
Self Resonance Frequency 92 MHz 92 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Silver (Sn/Ag) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare ML611PYA221MLZ with alternatives

Compare AE611PYA221MSH with alternatives