ML5800DM-SQ vs ML5800DM-SR feature comparison

ML5800DM-SQ RF Micro Devices Inc

Buy Now Datasheet

ML5800DM-SR RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC32,.2SQ,20 HVQCCN, LCC32,.2SQ,20
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 5A991.G 5A991.G
HTS Code 8517.70.00.00 8517.70.00.00
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 90 mA 90 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 1

Compare ML5800DM-SQ with alternatives

Compare ML5800DM-SR with alternatives