ML512PJB683MLF
vs
MS512PJB683MSZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2424
2424
Construction
Rectangular
Rectangular
Core Material
FERRITE
Ferrite
DC Resistance
0.345 Ω
0.345 Ω
Inductance-Nom (L)
68 µH
68 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.5 mm
3.5 mm
Package Length
6 mm
6 mm
Package Style
SMT
SMT
Package Width
6 mm
6 mm
Packing Method
TR, Plastic, 7 Inch
TR, Plastic, 7 Inch
Rated Current-Max
0.8 A
0.8 A
Reference Standard
ESCC3201
Self Resonance Frequency
7.6 MHz
7.6 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Compare ML512PJB683MLF with alternatives
Compare MS512PJB683MSZ with alternatives