ML512PJB334MLU vs ML512PJB334MRT feature comparison

ML512PJB334MLU Coilcraft Inc

Buy Now Datasheet

ML512PJB334MRT Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2424 2424
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 1.02 Ω 1.02 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.5 mm 3.5 mm
Package Length 6 mm 6 mm
Package Style SMT SMT
Package Width 6 mm 6 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Rated Current-Max 0.44 A 0.44 A
Self Resonance Frequency 3 MHz 3 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Special Feature STANDARD: MIL-STD-981

Compare ML512PJB334MLU with alternatives

Compare ML512PJB334MRT with alternatives