ML4812CP vs ML4812IP feature comparison

ML4812CP RF Micro Devices Inc

Buy Now Datasheet

ML4812IP RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICRO LINEAR CORP MICRO LINEAR CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 11 V 11 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm 19.05 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 4.32 mm
Supply Current-Max (Isup) 25 mA 25 mA
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1