ML466PJD154MRZ
vs
ML466PJD154MLH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1919
1919
Construction
Rectangular
Rectangular
Core Material
Ferrite
Ferrite
DC Resistance
2.43 Ω
2.43 Ω
Inductance-Nom (L)
150 µH
150 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
2
2
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3 mm
3 mm
Package Length
4.8 mm
4.8 mm
Package Style
SMT
SMT
Package Width
4.8 mm
4.8 mm
Packing Method
TR, Plastic, 7 Inch
TR, Plastic, 7 Inch
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
6.72 MHz
6.72 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
QUAD
QUAD
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare ML466PJD154MRZ with alternatives
Compare ML466PJD154MLH with alternatives