ML40150275
vs
ML40150-148
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
O-CUPM-N1
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.60
|
|
Base Number Matches |
2
|
2
|
Configuration |
|
SINGLE
|
Diode Capacitance-Max |
|
0.42 pF
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
MIXER DIODE
|
Frequency Band |
|
X BAND
|
JESD-30 Code |
|
O-CUPM-N1
|
Noise Figure-Max |
|
7.5 dB
|
Number of Elements |
|
1
|
Number of Terminals |
|
1
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Type of Schottky Barrier |
|
MEDIUM BARRIER
|
|
|
|
Compare ML40150275 with alternatives
Compare ML40150-148 with alternatives