ML2A226M0811MCS vs B41828A9226M000 feature comparison

ML2A226M0811MCS Samwha Electronics

Buy Now Datasheet

B41828A9226M000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.066 mA
Length 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 149.1 mA 104 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin (Sn)
Terminal Pitch 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Series B41828
Package Shape CYLINDRICAL PACKAGE

Compare ML2A226M0811MCS with alternatives

Compare B41828A9226M000 with alternatives