ML2003IQ
vs
ML2003CQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
QFN
Package Description
QCCJ,
PLASTIC, CC-20
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
LOG OR ANTILOG AMPLIFIER
LOG OR ANTILOG AMPLIFIER
Bandwidth-Nom
0.0199 MHz
0.0199 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.9662 mm
8.9662 mm
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-4 V
-4 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Negative Input Voltage-Max
-3 V
-3 V
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Positive Input Voltage-Max
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Current-Max (Isup)
4 mA
4 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
4 V
4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
8.9662 mm
Base Number Matches
1
1