ML1H106M05011FS vs SK050M100 feature comparison

ML1H106M05011FS Samwha Electronics

Buy Now Datasheet

SK050M100 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP KUAN KUN ELECTRONIC ENTERPRISE CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.015 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 105 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series SK(50V)
Series SK(50V)

Compare ML1H106M05011FS with alternatives

Compare SK050M100 with alternatives