ML1C337M0811MCS vs B41041A4337M001 feature comparison

ML1C337M0811MCS Samwha Electronics

Buy Now Datasheet

B41041A4337M001 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.1584 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 418 mA 315 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Rohs Code Yes
Series B41041

Compare ML1C337M0811MCS with alternatives

Compare B41041A4337M001 with alternatives