ML12040CP
vs
MCK12140D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
PLASTIC, SO-8
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PHASE DETECTOR
PHASE DETECTOR
JESD-30 Code
R-PDIP-T14
R-PDSO-G8
Length
18.48 mm
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-4.5 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.69 mm
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
5
Additional Feature
IT REQUIRES A -4.2V TO -5.5V SUPPLY
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.2 V
Technology
ECL100K
Terminal Finish
TIN LEAD
Compare ML12040CP with alternatives
Compare MCK12140D with alternatives