MKY22W16803H00MJSD
vs
PCY2130F34682
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WIMA GMBH & CO KG
PILKOR ELECTRONICS CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0068 µF
0.0068 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 20 INCH
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
300 V
300 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Additional Feature
STANDARD: IEC60384-14, SAFETY CLASS X2
Compare MKY22W16803H00MJSD with alternatives
Compare PCY2130F34682 with alternatives