MKX2AW25604B00KF00
vs
MKX2AW25604B00KB00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
Reach Compliance Code
compliant
compliant
Capacitance
0.056 µF
0.056 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
AMMO PACK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
305 V
305 V
Rated (DC) Voltage (URdc)
560 V
560 V
Reference Standard
AECQ200; CQC; CUL; ENEC; UL
AECQ200; CQC; CUL; ENEC; UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare MKX2AW25604B00KF00 with alternatives
Compare MKX2AW25604B00KB00 with alternatives