MKX2AW24703H00KB
vs
MKX2AW24703H00KMSD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
, 5124
|
, 5124
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.047 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYPROPYLENE
|
|
Height |
12.5 mm
|
|
JESD-609 Code |
e3
|
|
Length |
13 mm
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Radial
|
|
Packing Method |
Ammo Pack
|
|
Positive Tolerance |
10%
|
|
Rated (AC) Voltage (URac) |
305 V
|
|
Rated (DC) Voltage (URdc) |
560 V
|
|
Size Code |
5124
|
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
10 mm
|
|
Width |
6 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MKX2AW24703H00KB with alternatives
Compare MKX2AW24703H00KMSD with alternatives